+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | supervisor circuit | |
Kind of integrated circuit | PWM controller, voltage and thermal monitor | |
Case | QFN | |
Interface | I2C | |
Operating temperature | -40...125°C | |
Mounting | SMD | |
Kind of package | reel, tape | |
Integrated circuit features | RPM-based fan controll algorithm | |
Manufacturer standard package | 4000pcs. |