+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EMC2305-1-AP-TR

IC: supervisor circuit; 3÷3.6VDC; QFN16; reel,tape; Ch: 5; fans

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EMC2305-1-AP-TR
TME Symbol:
EMC2305-1-AP-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
PWM controller, voltage and thermal monitor
Case
QFN16
Interface
SMBus 2.0
Mounting
SMD
DC supply current
625µA
Kind of package
reel, tape
Number of channels
5
Application
fans
Integrated circuit features
RPM-based fan controll algorithm
Manufacturer standard package
5000pcs.
Supply voltage
  • 3...3.6V DC
Gross weight3.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
EMC2305-1-AP-TR
0 in TME stock
Net price for quantities from 1 pcs - 3.11 USDGross price for quantities from 1 pcs - 3.11 USD
Net price for quantities from 5 pcs - 2.97 USDGross price for quantities from 5 pcs - 2.97 USD
Net price for quantities from 25 pcs - 2.84 USDGross price for quantities from 25 pcs - 2.84 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 50 pcs