+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EME05US03

Converter: AC/DC; 5W; Uin: 85÷264VAC; 3.3VDC; Iout: 1.51A; OUT: 1; 80%

Manufacturer: XP POWER

Manufacturer part number:
EME05US03
TME Symbol:
EME05US03

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
5W
Input voltage
85...264V AC
Output voltage
3.3V DC
Output current
1.51A
Number of outputs
1
Efficiency
80%
Manufacturer series
EME05
Body dimensions
36.1x25.4x15.2mm
Mounting
THT
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-25...70°C
Application
medical applications
Switching frequency
130kHz
Gross weight30 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
EME05US03
0 in TME stock
Net price for quantities from 1 pcs - 26.00 USDGross price for quantities from 1 pcs - 26.00 USD
Net price for quantities from 20 pcs - 23.75 USDGross price for quantities from 20 pcs - 23.75 USD
Net price for quantities from 100 pcs - 21.84 USDGross price for quantities from 100 pcs - 21.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.