+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EME8REF-C2L0060

Digital pressure gauge; Working press: -1÷60bar; Thread: G 1/4"

Manufacturer: SIKA

Manufacturer part number:
EME8REF-C2L0060
TME Symbol:
EME8REF-C2L0060

Specification

Manufacturer
SIKA
Type of pneumatic module
digital pressure gauge
Operating pressure
-1...60bar
Thread
G 1/4"
Diameter
90mm
Pressure measuring accuracy
±0.5%
Body material
elastomer thermoplastic TPE, zinc die-cast
IP rating
IP67
Operating temperature
0...50°C
Pneumatic components features
Data logger
Kind of display used
LCD
Illumination
LED
Measuring unit
bar, in H2O, kg/cm2, kPa, mbar, m H2O, MPa, psi
Digit height
15mm
Pressure measuring resolution
10mbar
Measurement
pressure
Medium temperature range
-20...80°C
Display parameters
4,5 digit
Interface
USB mini
Power supply
  • battery AA 1,5V x2
Gross weight520.9 g
Certificates

WATCH VIDEO

See other products in this category: Pneumatics accessories SIKA,
*
EME8REF-C2L0060
0 in TME stock
Net price for quantities from 1 pcs - 1 051.89 USDGross price for quantities from 1 pcs - 1 051.89 USD
No. of pieces (Multiplicity: 1)