+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EME8RF2-0010G

Digital pressure gauge; 0÷10bar; Thread: G 1/4"; 69mm; ±1%


Manufacturer: SIKA

Manufacturer part number:
EME8RF2-0010G
TME Symbol:
EME8RF2-0010G

Specification

Manufacturer
SIKA
Type of pneumatic module
digital pressure gauge
Operating pressure
0...10bar
Thread
G 1/4"
Diameter
69mm
Pressure measuring accuracy
±1%
Body material
stainless steel
Operating temperature
10...70°C
Kind of display used
LCD
Illumination
LED
Measuring unit
bar, kg/cm2, kPa, mbar, MPa, psi
Measurement
pressure
Display parameters
4 digit
Power supply
  • battery AAA 1,5V x2
Gross weight230.09 g
Certificates
See other products in this category: Pneumatics accessories SIKA,
*
EME8RF2-0010G
4 in TME stock
Net price for quantities from 1 pcs - 113.37 USDGross price for quantities from 1 pcs - 113.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.