+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of filter | digital | |
Kind of integrated circuit | line terminator | |
Kind of filter | EMI, lowpass | |
Case | SOT323-5L | |
Mounting | SMD | |
Filter order | 2 | |
Number of channels | 2 | |
Application | USB port ESD protection |