+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EMS2-XBB-60

Busbar adapter; -5÷55°C; EMS2

Manufacturer: EATON ELECTRIC

Manufacturer part number:
EMS2-XBB-60

Alternative designations: 192408

TME Symbol:
EMS2-XBB-60

Specification

Manufacturer
EATON ELECTRIC
Type of control accessories
busbar adapter
Operating temperature
-5...55°C
Application - series/manufacturer
EMS2
Gross weight200 g
Certificates
EAN code4015081931361
See other products in this category: Starters EATON ELECTRIC,
*
EMS2-XBB-60
0 in TME stock
Net price for quantities from 1 pcs - 23.15 USDGross price for quantities from 1 pcs - 23.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.