+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EMS22A50-D28-LT6

Encoder: absolute; THT; 100000000cycles; two phase A and B; 5VDC


Manufacturer: BOURNS

Manufacturer part number:
EMS22A50-D28-LT6
TME Symbol:
EMS22A50-D28-LT6

Specification

Manufacturer
BOURNS
Type of encoder
absolute
Mounting
THT
Mechanical durability
100000000 cycles
Output signal
two phase A and B
Resolution
1024imp/revol.
Operating voltage
5V DC
Shaft length
22mm
Max. operating current
20mA
Operating temperature
-40...125°C
Shaft surface
smooth
Shaft diameter
3.17mm
Gross weight10.63 g
Certificates
See other products in this category: Absolute type encoders BOURNS,
*
EMS22A50-D28-LT6
0 in TME stock
Net price for quantities from 1 pcs - 111.17 USDGross price for quantities from 1 pcs - 111.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.