+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EMT18T2R

Transistor: PNP x2; bipolar; 12V; 0.5A; 150mW; SOT563


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
EMT18T2R
TME Symbol:
EMT18T2R

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
PNP x2
Polarisation
bipolar
Collector-emitter voltage
12V
Collector current
0.5A
Power dissipation
0.15W
Case
SOT563
Current gain
270...680
Mounting
SMD
Kind of package
reel, tape
Frequency
260MHz
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors ROHM SEMICONDUCTOR,
*
EMT18T2R
0 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 2500 pcs - 0.15 USDGross price for quantities from 2500 pcs - 0.15 USD
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.14 USD
Net price for quantities from 8000 pcs - 0.13 USDGross price for quantities from 8000 pcs - 0.13 USD
Net price for quantities from 16000 pcs - 0.12 USDGross price for quantities from 16000 pcs - 0.12 USD
Net price for quantities from 24000 pcs - 0.11 USDGross price for quantities from 24000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.