+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EMT1T2R

Transistor: PNP x2; bipolar; 50V; 0.15A; 150mW; SOT563


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
EMT1T2R
TME Symbol:
EMT1T2R

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
PNP x2
Polarisation
bipolar
Collector-emitter voltage
50V
Collector current
0.15A
Power dissipation
0.15W
Case
SOT563
Current gain
120...560
Mounting
SMD
Kind of package
reel, tape
Frequency
140MHz
Gross weight0.007 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors ROHM SEMICONDUCTOR,
*
EMT1T2R
3190 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
Net price for quantities from 8000 pcs - 0.10 USDGross price for quantities from 8000 pcs - 0.10 USD
Net price for quantities from 24000 pcs - 0.09 USDGross price for quantities from 24000 pcs - 0.09 USD
Net price for quantities from 40000 pcs - 0.09 USDGross price for quantities from 40000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 8 000 pcs