+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EN11-HSB1AQ20

Encoder: incremental; THT; 20imp/revol; Pos: 20; two phase A and B


Manufacturer: BI TECHNOLOGIES

Manufacturer part number:
EN11-HSB1AQ20
TME Symbol:
EN11-HSB1AQ20

Specification

Manufacturer
BI TECHNOLOGIES
Type of encoder
incremental
Mounting
THT
Resolution
20imp/revol.
Number of positions
20
Output signal
two phase A and B
Mechanical durability
30000 cycles
Operating voltage
5V DC
Max. operating current
10mA
Operating temperature
-30...85°C
Shaft surface
knurled
Shaft length
15mm
Shaft diameter
6mm
Key stroke
0.5mm
Encoders features
with button
Dimensions
Gross weight4.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Incremental type encoders BI TECHNOLOGIES,
*
EN11-HSB1AQ20
93 in TME stock
Net price for quantities from 1 pcs - 5.09 USDGross price for quantities from 1 pcs - 5.09 USD
Net price for quantities from 5 pcs - 4.30 USDGross price for quantities from 5 pcs - 4.30 USD
Net price for quantities from 10 pcs - 4.07 USDGross price for quantities from 10 pcs - 4.07 USD
Net price for quantities from 55 pcs - 3.89 USDGross price for quantities from 55 pcs - 3.89 USD
Net price for quantities from 110 pcs - 3.75 USDGross price for quantities from 110 pcs - 3.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 55 pcs