+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EN2C3M20G1W

Connector: circular; plug; PIN: 3; male; industrial; EN2; 125V; IP68


Manufacturer: SWITCHCRAFT

Manufacturer part number:
EN2C3M20G1W
TME Symbol:
EN2C3M20G1W

Specification

Manufacturer
SWITCHCRAFT
Type of connector
circular
Connector
plug
Number of pins
3
Kind of connector
male
Connector family
industrial
Manufacturer series
EN2
Rated voltage
0.125kV
IP rating
IP68
Electrical mounting
soldering
Mechanical mounting
for cable
Contact plating
gold-plated
Locking system
internal bayonet
Current rating
6.5A
Cable external diameter
2.5...3.6mm
Connector variant
with winged coupling ring
Operating temperature
-40...85°C
Gross weight24.2 g
Certificates
See other products in this category: SWITCHCRAFT connectors SWITCHCRAFT,
See other products from this series.:
*
EN2C3M20G1W
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.27 USDGross price for quantities from 1 pcs - 6.27 USD
Net price for quantities from 5 pcs - 5.58 USDGross price for quantities from 5 pcs - 5.58 USD
Net price for quantities from 20 pcs - 4.89 USDGross price for quantities from 20 pcs - 4.89 USD