+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EN3C2MX

Connector: circular; plug; PIN: 2; male; industrial; EN3; IP66,IP68


Manufacturer: SWITCHCRAFT

Manufacturer part number:
EN3C2MX
TME Symbol:
EN3C2M

Specification

Manufacturer
SWITCHCRAFT
Type of connector
circular
Connector
plug
Number of pins
2
Kind of connector
male
Connector family
industrial
Manufacturer series
EN3
IP rating
IP66, IP68
Electrical mounting
soldering
Mechanical mounting
for cable
Contact plating
gold-plated
Locking system
internal bayonet
Current rating
3A
Rated voltage
600V AC
Cable external diameter
5.8...9.7mm
Gross weight5.425 g
See other products in this category: SWITCHCRAFT connectors SWITCHCRAFT,
See other products from this series.:
*
EN3C2MX
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.92 USDGross price for quantities from 1 pcs - 6.92 USD
Net price for quantities from 100 pcs - 6.14 USDGross price for quantities from 100 pcs - 6.14 USD
Net price for quantities from 200 pcs - 5.60 USDGross price for quantities from 200 pcs - 5.60 USD