+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ENCCA-05-KH

Connection lead; 5m; Standard: Kinco; power

Manufacturer: Kinco

Manufacturer part number:
ENCCA-05-KH
TME Symbol:
ENCCA-05-KH

Specification

Manufacturer
Kinco
Type of sensors accessories
Connection lead
Cable length
5m
Standard
Kinco
Kind of cable
power
Gross weight457.2 g
Certificates
See other products in this category: Servo cables Kinco,
*
ENCCA-05-KH
3 in TME stock
Net price for quantities from 1 pcs - 18.54 USDGross price for quantities from 1 pcs - 18.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.