+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of communications module | Bluetooth Low Energy | |
Bluetooth version | 4.0 | |
Transmitter output power | 0dBm | |
Bluetooth class | 2 | |
Receiver sensitivity | -94dBm | |
Mounting | SMD | |
Dimensions | 15.6x8.7x1.8mm | |
Ciphering | AES128 | |
Data transfer rate | 1Mbps | |
Supply current range | 18...23mA | |
Kind of module | MSK | |
Associated circuits | CC2541 | |
Manufacturer series | PAN1721 | |
Microcontroller | 8051 | |
Communications modules features | ceramic antenna | |
Related items | EVAL-PAN1720 | |
Operating temperature | -40...85°C |