+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0804021

Connector: AC supply; socket; female; 16A; PIN: 3; push-in; green

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
0804021

Alternative designations: EO-E/PT/SH/GN

TME Symbol:
EO-E/PT/SH/GN

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
AC supply
Connector
socket
Kind of connector
female
Current rating
16A
Number of pins
3
Mechanical mounting
for DIN rail mounting
Electrical mounting
push-in
Colour
green
Rated voltage
250V AC
Body colour
green
Polarisation
E type
Operating temperature
-20...40°C
Gross weight74.88 g
Certificates
See other products in this category: Rail mounted connectors PHOENIX CONTACT,
*
0804021
0 in TME stock
Net price for quantities from 5 pcs - 16.49 USDGross price for quantities from 5 pcs - 16.49 USD
Net price for quantities from 10 pcs - 14.75 USDGross price for quantities from 10 pcs - 14.75 USD
Net price for quantities from 20 pcs - 12.82 USDGross price for quantities from 20 pcs - 12.82 USD
No. of pieces (Multiplicity: 5)