+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EP-4-12

Connector: loudspeaker; plug; male; PIN: 4; for cable; 20A; 660V


Manufacturer: AMPHENOL

Manufacturer part number:
EP-4-12
TME Symbol:
EP-4-12

Specification

Manufacturer
AMPHENOL
Type of connector
loudspeaker
Connector
plug
Kind of connector
male
Number of pins
4
Mechanical mounting
for cable
Current rating
20A
Rated voltage
660V
Enclosure material
zinc alloy
Electrical mounting
soldering
Manufacturer series
EP
IP rating
IP40
Body colour
silver
Wire cross-section
4mm2
Cable external diameter
9...16mm
Wire size
12AWG
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Loudspeaker connectors AMPHENOL,
See other products from this series.:
*
EP-4-12
0 in TME stock
Net price for quantities from 10 pcs - 11.33 USDGross price for quantities from 10 pcs - 11.33 USD
Net price for quantities from 20 pcs - 10.35 USDGross price for quantities from 20 pcs - 10.35 USD
Net price for quantities from 30 pcs - 9.92 USDGross price for quantities from 30 pcs - 9.92 USD
Net price for quantities from 100 pcs - 9.20 USDGross price for quantities from 100 pcs - 9.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.