+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EP-613

Laboratory power supply: standard; linear,multi-channel; 0÷2.5A


Manufacturer: MANSON

Manufacturer part number:
EP-613
TME Symbol:
EP-613

Specification

Manufacturer
MANSON
Type of laboratory power supply
standard
Kind of power supply
linear, multi-channel
Kind of display used
LCD x2
Display parameters
3,5 digit
Number of channels
3
Output voltage
0...30V DC
Output current
0...2.5A
Output voltage 2
5V DC
Output current 2
0.5A
Output voltage 3
12V DC
Output current 3
0.5A
Output voltage resolution
0.1V
Output current resolution
10mA
Dimensions
145x150x200mm
Protection
anti-overload OPP, short circuit protection SCP
Voltage (regulated) ripple and noise
≤5mVrms
Connectors for the country
Europe
Supply voltage
  • 230V AC
Measuring instrument features
  • 5V DC, 12V DC output voltages
  • simultaneous voltage and current readout
  • voltage and current stepless adjustment
Gross weight4.8299 kg
Guarantee (months)12

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Multichannel Power Supplies MANSON,
*
EP-613
4 in TME stock
Net price for quantities from 1 pcs - 148.00 USDGross price for quantities from 1 pcs - 148.00 USD
Net price for quantities from 2 pcs - 139.00 USDGross price for quantities from 2 pcs - 139.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 4 pcs