+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EP11SD1SAPE

Switch: push-button; Pos: 2; SPST-NO; 0.02A/20VAC; 0.02A/20VDC


Manufacturer: C&K

Manufacturer part number:
EP11SD1SAPE
TME Symbol:
EP11SD1SAPE

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Switching method
OFF-(ON)
IP rating
IP57
Illumination
none
Leads
angled, for PCB
Electrical life
60000 cycles
Max. contact resistance:
20mΩ
Button shape
prominent, round
Contact material
copper
Contact plating
nickel plated, tinned
Min. insulation resistance
1GΩ
Mounting
SMT
Body dimensions
8.13x5.08x13.39mm
Manufacturer series
EP
Kind of package
reel, tape
Quantity in set/package
600pcs.
Operating temperature
-30...85°C
Gross weight0.626 g
Certificates
See other products in this category: Standard Switches C&K,
See other products from this series.:
*
EP11SD1SAPE
0 in TME stock
Net price for quantities from 1 pcs - 7.30 USDGross price for quantities from 1 pcs - 7.30 USD
Net price for quantities from 10 pcs - 6.60 USDGross price for quantities from 10 pcs - 6.60 USD
Net price for quantities from 15 pcs - 6.31 USDGross price for quantities from 15 pcs - 6.31 USD
Net price for quantities from 25 pcs - 5.88 USDGross price for quantities from 25 pcs - 5.88 USD
Net price for quantities from 30 pcs - 5.73 USDGross price for quantities from 30 pcs - 5.73 USD
Net price for quantities from 50 pcs - 5.33 USDGross price for quantities from 50 pcs - 5.33 USD
Net price for quantities from 60 pcs - 5.26 USDGross price for quantities from 60 pcs - 5.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.