+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EP11SD1V3BE

Switch: push-button; Pos: 2; SPST-NO; 0.02A/20VAC; 0.02A/20VDC


Manufacturer: C&K

Manufacturer part number:
EP11SD1V3BE
TME Symbol:
EP11SD1V3BE

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Switching method
OFF-(ON)
Illumination
none
Leads
curved, snap-in
Electrical life
60000 cycles
Max. contact resistance:
20mΩ
Button shape
round
Contact material
copper
Contact plating
gold-plated, nickel plated
Min. insulation resistance
1GΩ
Mounting
THT
Body dimensions
8.13x5.08x8.89mm
Number of terminals
2
Button height
5.46mm
Manufacturer series
EP
Kind of package
in-tray
Operating temperature
-30...85°C
Gross weight2.4 g
Certificates
See other products in this category: Standard Switches C&K,
See other products from this series.:
*
EP11SD1V3BE
1 in TME stock
Net price for quantities from 1 pcs - 8.47 USDGross price for quantities from 1 pcs - 8.47 USD
Net price for quantities from 10 pcs - 7.72 USDGross price for quantities from 10 pcs - 7.72 USD
Net price for quantities from 25 pcs - 7.39 USDGross price for quantities from 25 pcs - 7.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts