+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EP12SD1SAPE

Switch: push-button; Pos: 2; SPDT; 0.02A/20VAC; 0.02A/20VDC; IP57


Manufacturer: C&K

Manufacturer part number:
EP12SD1SAPE
TME Symbol:
EP12SD1SAPE

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Switching method
ON-(ON)
IP rating
IP57
Illumination
none
Leads
angled, for PCB
Electrical life
30000 cycles
Max. contact resistance:
20mΩ
Button shape
round
Contact material
copper
Contact plating
nickel plated, tinned
Min. insulation resistance
1GΩ
Mounting
SMT
Body dimensions
8.13x5.08x13.39mm
Manufacturer series
EP
Kind of package
reel, tape
Quantity in set/package
600pcs.
Operating temperature
-30...85°C
Gross weight1.197 g
Certificates
See other products in this category: Standard Switches C&K,
See other products from this series.:
*
EP12SD1SAPE
12 in TME stock
Net price for quantities from 1 pcs - 8.36 USDGross price for quantities from 1 pcs - 8.36 USD
Net price for quantities from 3 pcs - 7.55 USDGross price for quantities from 3 pcs - 7.55 USD
Net price for quantities from 10 pcs - 7.11 USDGross price for quantities from 10 pcs - 7.11 USD
Net price for quantities from 25 pcs - 6.81 USDGross price for quantities from 25 pcs - 6.81 USD
Net price for quantities from 50 pcs - 6.57 USDGross price for quantities from 50 pcs - 6.57 USD
Net price for quantities from 100 pcs - 6.34 USDGross price for quantities from 100 pcs - 6.34 USD
Net price for quantities from 250 pcs - 6.07 USDGross price for quantities from 250 pcs - 6.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.