+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EP21SD1ABE

Switch: push-button; Pos: 2; DPST; 0.02A/20VAC; 0.02A/20VDC; Ø5mm

Manufacturer: C&K

Manufacturer part number:
EP21SD1ABE
TME Symbol:
EP21SD1ABE

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPST
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Switching method
OFF-(ON)
Illumination
none
Leads
angled, for PCB
Electrical life
30000 cycles
Max. contact resistance:
20mΩ
Button shape
prominent, round
Mounting hole dimensions
Ø5mm
Contact plating
gold-plated
Actuator colour
black
Mounting
THT
Manufacturer series
EP
Operating temperature
-30...85°C
Gross weight15 g
Certificates
See other products in this category: Standard Switches C&K
*
EP21SD1ABE
Product withdrawn from the offer
Use the specification table below to search for similar products