+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EP29NC7000000

Voltmeter; on panel; VAC: 0÷1kV; Class: 1.5; True RMS; Umax: 300V

Manufacturer: LUMEL

Manufacturer part number:
EP29NC7000000
TME Symbol:
EP29-NC7000000

Specification

Manufacturer
LUMEL
Type of meter
voltmeter
Mounting
for DIN rail mounting (optional), on panel
AC voltage measuring range
0...1kV
Accuracy class
1.5
Kind of network
3-wire, 4-wire, three-phase
Measurement
AC voltage
True effective value measurement
True RMS
Max. voltage
300V
IP rating
IP40
Kind of meter
analogue, mounting
Standard equipment
mounting holder x2
Dimensions (W x H x D)
96x96mm
Scale features
working position 90°
Manufacturer series
EP29
Related items
ATS-100
Measuring instrument features
  • for use with voltage transformers 100V
  • phase selector switch
Gross weight312.73 g
EAN code5901769414303

WATCH VIDEO

See other products in this category: Voltmeters LUMEL,
See other products from this series.:
*
EP29NC7000000
0 in TME stock
Net price for quantities from 1 pcs - 57.37 USDGross price for quantities from 1 pcs - 57.37 USD
Net price for quantities from 3 pcs - 54.40 USDGross price for quantities from 3 pcs - 54.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.