+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPA1020-075

Charger: for rechargeable batteries; GEL,acid-lead; 12V; 750mA


Manufacturer: Everpower

Manufacturer part number:
EPA1020-075
TME Symbol:
EPA1020-075

Specification

Manufacturer
Everpower
Type of charger
for rechargeable batteries
Kind of rechargeable battery
acid-lead, GEL
Rechargeable battery voltage
12V
Max. charging current
0.75A
Batteries capacity
3...18Ah
Tester operating mode
charging, trickle charging
Trade name
rectifier
Gross weight241.1 g
See other products in this category: Chargers Everpower,
*
EPA1020-075
5 in TME stock
Net price for quantities from 1 pcs - 19.06 USDGross price for quantities from 1 pcs - 19.06 USD
Net price for quantities from 3 pcs - 16.94 USDGross price for quantities from 3 pcs - 16.94 USD
Net price for quantities from 5 pcs - 14.83 USDGross price for quantities from 5 pcs - 14.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.