+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPA108EZ

Switch: DIP-SWITCH; Poles number: 8; OFF-ON; 25mA/24VDC; Pos: 2/8


Manufacturer: ECE

Manufacturer part number:
EPA108EZ
TME Symbol:
EPA108EZ

Specification

Manufacturer
ECE
Type of switch
DIP-SWITCH
Poles number
8
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2/8
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
100mΩ
Switches features
"piano" long actuator
Min. insulation resistance
1GΩ
Body dimensions
21.7x8.6x5mm
Contact plating
gold-plated
Manufacturer series
EPA
Row pitch
6.3mm
Contacts configuration
SPST
Mechanical durability
1000 cycles
Gross weight1.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches ECE,
See other products from this series.:
*
EPA108EZ
361 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 23 pcs - 1.50 USDGross price for quantities from 23 pcs - 1.50 USD
Net price for quantities from 46 pcs - 1.34 USDGross price for quantities from 46 pcs - 1.34 USD
Net price for quantities from 92 pcs - 1.26 USDGross price for quantities from 92 pcs - 1.26 USD
Net price for quantities from 161 pcs - 1.19 USDGross price for quantities from 161 pcs - 1.19 USD
Net price for quantities from 253 pcs - 1.12 USDGross price for quantities from 253 pcs - 1.12 USD
Net price for quantities from 506 pcs - 1.03 USDGross price for quantities from 506 pcs - 1.03 USD
Packaging method by the manufacturer:Tube = 23 pcs