+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPA1205L

Charger: microprocessor-based; AGM,GEL,acid-lead,Li-FePO4


Manufacturer: Everpower

Manufacturer part number:
EPA1205L
TME Symbol:
EPA1205L

Specification

Manufacturer
Everpower
Type of charger
microprocessor-based
Kind of rechargeable battery
acid-lead, AGM, GEL, Li-FePO4
Indication
LCD display
Protection
against reverse polarity, overcharging protection, overheating OTP, short circuit protection SCP
Kind of output connector
insulated crocodile clip
Application
battery packs LiFePO4 14,4V, rechargeable battery 12V
Gross weight721.8 g
See other products in this category: Chargers Everpower,
*
EPA1205L
6 in TME stock
Net price for quantities from 1 pcs - 49.26 USDGross price for quantities from 1 pcs - 49.26 USD
Net price for quantities from 3 pcs - 43.34 USDGross price for quantities from 3 pcs - 43.34 USD
Net price for quantities from 5 pcs - 39.57 USDGross price for quantities from 5 pcs - 39.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.