+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPA1210L

Charger: for rechargeable batteries; AGM,Li-FePO4; 10A


Manufacturer: Everpower

Manufacturer part number:
EPA1210L
TME Symbol:
EPA1210L

Specification

Manufacturer
Everpower
Type of charger
for rechargeable batteries
Kind of rechargeable battery
AGM, Li-FePO4
Max. charging current
10A
Protection
against reverse polarity, overcharging protection, short circuit protection SCP
Kind of output connector
crocodile clip
Application
rechargeable battery 12V
Connectors for the country
Europe
Supply voltage
  • 220...240V AC
Gross weight1.0379 kg
See other products in this category: Chargers Everpower,
*
EPA1210L
2 in TME stock
Net price for quantities from 1 pcs - 58.86 USDGross price for quantities from 1 pcs - 58.86 USD
Net price for quantities from 3 pcs - 51.06 USDGross price for quantities from 3 pcs - 51.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.