+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPF6024AQC208-3N

IC: FPGA; SMD; QFP144; Number of macrocells: 1.96k; I/O: 171; 5mA


Manufacturer: INTEL

Manufacturer part number:
EPF6024AQC208-3N
TME Symbol:
EPF6024AQC2083N

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
QFP144
Number of macrocells
1.96k
Number of inputs/outputs
171
Number of gates
24k
Quiescent current
5mA
Delay time
3ns
Manufacturer series
Flex 6000
Supply voltage
  • 3...3.6V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EPF6024AQC208-3N
0 in TME stock
No. of pieces (Multiplicity: 24)
Minimum order quantity: 24.
Multiplicity: 24.
Product for special order