+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EPH1300521

Blind switch; 250VAC; IP20; plaster embedded,in mounting box

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
EPH1300521
TME Symbol:
EPH1300521

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
blind switch
Rated voltage
250V AC
Current rating 1
10A
IP rating
IP20
Mounting
in mounting box, plaster embedded
Operating temperature
-5...40°C
Colour
white
Stable positions number
bistable
Button marking
arrows
Manufacturer series
Asfora
Illumination
none
Mechanical impact resistance
IK02
Number of buttons
2
Leads
push-in terminals
Version
with frame
Gross weight73 g
Certificates
EAN code3606480611667

WATCH VIDEO

See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
EPH1300521
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.88 USDGross price for quantities from 1 pcs - 6.88 USD
Net price for quantities from 5 pcs - 6.64 USDGross price for quantities from 5 pcs - 6.64 USD
Net price for quantities from 10 pcs - 6.39 USDGross price for quantities from 10 pcs - 6.39 USD