+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPH2700421

USB power socket; 220/240VAC; IP20; white; Asfora; Illumin: none

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
EPH2700421
TME Symbol:
EPH2700421

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
USB power socket
Rated voltage
220/240V AC
IP rating
IP20
Mounting
in mounting box, plaster embedded
Operating temperature
0...40°C
Colour
white
Manufacturer series
Asfora
Illumination
none
Mechanical impact resistance
IK04
Leads
screw terminals
Version
with frame
Power
45W
Power supply unit features
fast charging Power Delivery PD
Kind of output connector
  • USB A socket
  • USB C socket
Gross weight173 g
Certificates
EAN code3606482079069
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
EPH2700421
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 63.08 USDGross price for quantities from 1 pcs - 63.08 USD
Net price for quantities from 5 pcs - 60.83 USDGross price for quantities from 5 pcs - 60.83 USD
Net price for quantities from 10 pcs - 58.58 USDGross price for quantities from 10 pcs - 58.58 USD