+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPK.00.250.NTN

Connector: coaxial; 00; socket; female; PIN: 1; THT; on PCBs; 4A; IP50


Manufacturer: LEMO

Manufacturer part number:
EPK.00.250.NTN
TME Symbol:
EPK.00.250.NTN

Specification

Manufacturer
LEMO
Type of connector
coaxial
Manufacturer series
00
Connector
socket
Kind of connector
female
Number of pins
1
Electrical mounting
THT
Mechanical mounting
on PCBs
Current rating
4A
IP rating
IP50
Locking system
internal bayonet, push-pull
Spatial orientation
angled 90°
Insulator material
PTFE
Wave impedance
50Ω
Polarisation
K
Conform to the norm
CAMAC NIM
Gross weight4.084 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
EPK.00.250.NTN
40 in TME stock
Net price for quantities from 1 pcs - 20.40 USDGross price for quantities from 1 pcs - 20.40 USD
Net price for quantities from 10 pcs - 18.16 USDGross price for quantities from 10 pcs - 18.16 USD
Net price for quantities from 25 pcs - 17.29 USDGross price for quantities from 25 pcs - 17.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.