+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPL150PS15

Power supply: switching; open; 150W; 80÷264VAC; OUT: 1; 15VDC; 6.67A


Manufacturer: XP POWER

Manufacturer part number:
EPL150PS15
TME Symbol:
EPL150PS15

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
0.15kW
Number of outputs
1
Output voltage
15V DC
Output current
6.67A
Operating temperature
-20...70°C
Mounting
mounting holes
Efficiency
93%
Body dimensions
101.6x50.8x25.1mm
Electrical connection
connector with snap lock
Manufacturer series
EPL150
Additional functions
auxiliary DC output 12V/500mA
Power consumption without load
<0.5W
Switching frequency
130kHz
Insulation voltage
4kV
Supply voltage
  • 80...264V AC
Gross weight120 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
EPL150PS15
0 in TME stock
Net price for quantities from 540 pcs - 74.61 USDGross price for quantities from 540 pcs - 74.61 USD
No. of pieces (Multiplicity: 60)
Minimum order quantity: 540.
Multiplicity: 60.