+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPL225PS15

Power supply: switching; open; 225W; 80÷264VAC; OUT: 1; 15VDC; 10A


Manufacturer: XP POWER

Manufacturer part number:
EPL225PS15
TME Symbol:
EPL225PS15

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
225W
Number of outputs
1
Output voltage
15V DC
Output current
10A
Operating temperature
-20...70°C
Mounting
mounting holes
Efficiency
93%
Body dimensions
101.6x50.8x32.3mm
Electrical connection
connector with snap lock
Manufacturer series
EPL225
Additional functions
auxiliary DC output 12V/500mA
Power consumption without load
<0.5W
Switching frequency
130kHz
Insulation voltage
4kV
Supply voltage
  • 80...264V AC
Gross weight120 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
EPL225PS15
0 in TME stock
Net price for quantities from 540 pcs - 109.06 USDGross price for quantities from 540 pcs - 109.06 USD
No. of pieces (Multiplicity: 60)
Minimum order quantity: 540.
Multiplicity: 60.