+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPL225PS18

Power supply: switching; open; 225W; 80÷264VAC; OUT: 1; 18VDC; 12.5A


Manufacturer: XP POWER

Manufacturer part number:
EPL225PS18
TME Symbol:
EPL225PS18

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
225W
Number of outputs
1
Output voltage
18V DC
Output current
12.5A
Operating temperature
-20...70°C
Mounting
mounting holes
Efficiency
93%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
101.6x50.8x25.1mm
Electrical connection
connector with snap lock
Manufacturer series
EPL225
Additional functions
auxiliary DC output 12V/500mA
Power consumption without load
<1W
Insulation voltage
4kV
Dimensions
2"x4"
Application
IT, medical applications
Supply voltage
  • 80...264V AC
Caution!
  • the maximum current only with additional cooling
Dimensions
Gross weight170 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
EPL225PS18
0 in TME stock
Net price for quantities from 1 pcs - 137.61 USDGross price for quantities from 1 pcs - 137.61 USD
Net price for quantities from 5 pcs - 122.23 USDGross price for quantities from 5 pcs - 122.23 USD
Net price for quantities from 25 pcs - 109.92 USDGross price for quantities from 25 pcs - 109.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.