+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPM-S202

Automation module: digital input; 24VDC; IN: 8


Manufacturer: LENZE

Manufacturer part number:
EPM-S202
TME Symbol:
EPM-S202

Specification

Manufacturer
LENZE
Type of automation module
digital input
Number of inputs
8
Supply voltage
  • 24V DC
Gross weight76.77 g
Certificates
See other products in this category: I/O Systems and Modules LENZE,
*
EPM-S202
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 80.01 USDGross price for quantities from 1 pcs - 80.01 USD
Net price for quantities from 5 pcs - 74.66 USDGross price for quantities from 5 pcs - 74.66 USD
Net price for quantities from 10 pcs - 69.31 USDGross price for quantities from 10 pcs - 69.31 USD