+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EPM-S203

Automation module: digital input; 24VDC; IN: 4


Manufacturer: LENZE

Manufacturer part number:
EPM-S203
TME Symbol:
EPM-S203

Specification

Manufacturer
LENZE
Type of automation module
digital input
Number of inputs
4
Supply voltage
  • 24V DC
Gross weight77 g
Certificates
See other products in this category: I/O Systems and Modules LENZE,
*
EPM-S203
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 64.04 USDGross price for quantities from 1 pcs - 64.04 USD
Net price for quantities from 5 pcs - 59.61 USDGross price for quantities from 5 pcs - 59.61 USD
Net price for quantities from 10 pcs - 55.42 USDGross price for quantities from 10 pcs - 55.42 USD