+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EPM-S308

Automation module: digital input; 24VDC; IN: 2


Manufacturer: LENZE

Manufacturer part number:
EPM-S308
TME Symbol:
EPM-S308

Specification

Manufacturer
LENZE
Type of automation module
digital input
Number of inputs
2
Supply voltage
  • 24V DC
Gross weight81.9 g
Certificates
See other products in this category: I/O Systems and Modules LENZE,
*
EPM-S308
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 83.24 USDGross price for quantities from 1 pcs - 83.24 USD
Net price for quantities from 5 pcs - 77.74 USDGross price for quantities from 5 pcs - 77.74 USD
Net price for quantities from 10 pcs - 72.24 USDGross price for quantities from 10 pcs - 72.24 USD