+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EPM-S400

Automation module: analog output; 24VDC; IN: 2


Manufacturer: LENZE

Manufacturer part number:
EPM-S400
TME Symbol:
EPM-S400

Specification

Manufacturer
LENZE
Type of automation module
analog output
Number of inputs
2
Supply voltage
  • 24V DC
Gross weight78.75 g
Certificates
See other products in this category: I/O Systems and Modules LENZE,
*
EPM-S400
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 220.87 USDGross price for quantities from 1 pcs - 220.87 USD
Net price for quantities from 5 pcs - 206.09 USDGross price for quantities from 5 pcs - 206.09 USD
Net price for quantities from 10 pcs - 191.32 USDGross price for quantities from 10 pcs - 191.32 USD