+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPN510

Relay: installation; bistable,impulse; NO; for DIN rail mounting

Manufacturer: HAGER

Manufacturer part number:
EPN510
TME Symbol:
EPN510

Specification

Manufacturer
HAGER
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
NO
Mounting
for DIN rail mounting
Max. operating current
16A
Operating temperature
-5...40°C
IP rating
IP20
Supply voltage
  • 230V AC
Gross weight128.1 g
Certificates
EAN code3250612369614
See other products in this category: Installation Relays HAGER,
*
EPN510
0 in TME stock
Net price for quantities from 1 pcs - 29.00 USDGross price for quantities from 1 pcs - 29.00 USD
Net price for quantities from 6 pcs - 27.06 USDGross price for quantities from 6 pcs - 27.06 USD
Net price for quantities from 12 pcs - 25.13 USDGross price for quantities from 12 pcs - 25.13 USD
No. of pieces (Multiplicity: 1)