+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPN518

Relay: installation; bistable,impulse; NC + NO; 16A; -5÷40°C; IP20

Manufacturer: HAGER

Manufacturer part number:
EPN518
TME Symbol:
EPN518

Specification

Manufacturer
HAGER
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
NC + NO
Mounting
for DIN rail mounting
Max. operating current
16A
Operating temperature
-5...40°C
IP rating
IP20
Supply voltage
  • 12V DC
  • 24V AC
Gross weight142.9 g
Certificates
EAN code3250612369553
See other products in this category: Installation Relays HAGER,
*
EPN518
0 in TME stock
Net price for quantities from 1 pcs - 32.74 USDGross price for quantities from 1 pcs - 32.74 USD
Net price for quantities from 5 pcs - 30.56 USDGross price for quantities from 5 pcs - 30.56 USD
Net price for quantities from 10 pcs - 28.38 USDGross price for quantities from 10 pcs - 28.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.