+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EPN520

Relay: installation; bistable,impulse; NO x2; 16A; -5÷40°C; IP20


Manufacturer: HAGER

Manufacturer part number:
EPN520
TME Symbol:
EPN520

Specification

Manufacturer
HAGER
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
NO x2
Mounting
for DIN rail mounting
Max. operating current
16A
Operating temperature
-5...40°C
IP rating
IP20
Supply voltage
  • 110V DC
  • 230V AC
Gross weight136.1 g
Certificates
EAN code3250612369539
See other products in this category: Installation Relays HAGER,
*
EPN520
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 37.75 USDGross price for quantities from 1 pcs - 37.75 USD
Net price for quantities from 5 pcs - 35.47 USDGross price for quantities from 5 pcs - 35.47 USD
Net price for quantities from 10 pcs - 32.94 USDGross price for quantities from 10 pcs - 32.94 USD