+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPN525

Relay: installation; bistable,impulse; NC x2 + NO x2; 16A; IP20

Manufacturer: HAGER

Manufacturer part number:
EPN525
TME Symbol:
EPN525

Specification

Manufacturer
HAGER
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
NC x2 + NO x2
Mounting
for DIN rail mounting
Max. operating current
16A
Operating temperature
-5...40°C
IP rating
IP20
Supply voltage
  • 110V DC
  • 230V AC
Gross weight272 g
Certificates
EAN code3250612369485
See other products in this category: Installation Relays HAGER,
*
EPN525
0 in TME stock
Net price for quantities from 1 pcs - 57.67 USDGross price for quantities from 1 pcs - 57.67 USD
Net price for quantities from 5 pcs - 53.82 USDGross price for quantities from 5 pcs - 53.82 USD
Net price for quantities from 10 pcs - 49.98 USDGross price for quantities from 10 pcs - 49.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.