+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EPN540

Relay: installation; bistable,impulse; NO x4; 16A; -5÷40°C; IP20


Manufacturer: HAGER

Manufacturer part number:
EPN540
TME Symbol:
EPN540

Specification

Manufacturer
HAGER
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
NO x4
Mounting
for DIN rail mounting
Max. operating current
16A
Operating temperature
-5...40°C
IP rating
IP20
Supply voltage
  • 110V DC
  • 230V AC
Gross weight278.95 g
Certificates
EAN code3250612369454
See other products in this category: Installation Relays HAGER,
*
EPN540
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 68.71 USDGross price for quantities from 1 pcs - 68.71 USD
Net price for quantities from 5 pcs - 64.13 USDGross price for quantities from 5 pcs - 64.13 USD
Net price for quantities from 10 pcs - 59.55 USDGross price for quantities from 10 pcs - 59.55 USD