+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPP-618

Current monitoring relay; AC current; 195÷253VAC; EPP; 500ms÷60s

Manufacturer: F&F

Manufacturer part number:
EPP-618
TME Symbol:
EPP-618

Specification

Manufacturer
F&F
Type of automation module
current monitoring relay
Controlled parameter
AC current
Mounting
for DIN rail mounting
Manufacturer series
EPP
Kind of output 1
SPST-NC, SPST-NO
Operating temperature
-25...50°C
Leads
screw terminals
Contact actuation delay
0.5...60s
IP rating
IP20
Controlled parameter range
500mA...50A
Supply voltage
  • 195...253V AC
Gross weight162.3 g
Certificates
EAN code5902431672748
See other products in this category: Monitoring Relays F&F,
See other products from this series.:
*
EPP-618
2 in TME stock
Net price for quantities from 1 pcs - 79.20 USDGross price for quantities from 1 pcs - 79.20 USD
Net price for quantities from 5 pcs - 74.25 USDGross price for quantities from 5 pcs - 74.25 USD
Net price for quantities from 10 pcs - 69.30 USDGross price for quantities from 10 pcs - 69.30 USD
No. of pieces (Multiplicity: 1)