+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPP-620

Current monitoring relay; AC current; 230VAC; EPP; DPDT; 0÷20s


Manufacturer: F&F

Manufacturer part number:
EPP-620
TME Symbol:
EPP-620

Specification

Manufacturer
F&F
Type of automation module
current monitoring relay
Controlled parameter
AC current
Mounting
for DIN rail mounting
Manufacturer series
EPP
Kind of output 1
DPDT
Operating temperature
-25...50°C
Leads
screw terminals
Contact actuation delay
0...20s
IP rating
IP20
Controlled parameter range
20mA...1A, 0.5...5A
Supply voltage
  • 230V AC
Gross weight158.31 g
Certificates
EAN code5908312594260
See other products in this category: Monitoring Relays F&F,
See other products from this series.:
*
EPP-620
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 101.14 USDGross price for quantities from 1 pcs - 101.14 USD
Net price for quantities from 5 pcs - 94.82 USDGross price for quantities from 5 pcs - 94.82 USD
Net price for quantities from 10 pcs - 88.49 USDGross price for quantities from 10 pcs - 88.49 USD