+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPP3314-0002

Automation module: analog input; IP20; 24VDC; EtherCAT

Manufacturer: Beckhoff Automation

Manufacturer part number:
EPP3314-0002
TME Symbol:
EPP3314-0002

Specification

Manufacturer
Beckhoff Automation
Type of automation module
analog input
IP rating
IP20
Communictions protocol
EtherCAT
Supply voltage
  • 24V DC
Gross weight199.1 g
Certificates
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
EPP3314-0002
0 in TME stock
Net price for quantities from 1 pcs - 349.80 USDGross price for quantities from 1 pcs - 349.80 USD
No. of pieces (Multiplicity: 1)