+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPPM060EBL0000

Pneumatic test pump; 240x170x50mm; Thread: G 1/4"; -0.95÷60bar


Manufacturer: SIKA

Manufacturer part number:
EPPM060EBL0000
TME Symbol:
EPPM060EBL0000

Specification

Manufacturer
SIKA
Type of pneumatic accessories
pneumatic test pump
Dimensions
240x170x50mm
Thread
G 1/4"
Medium
air, underpressure
Pressure setting range
-0.95...60bar
Gross weight1.3131 kg
Certificates

WATCH VIDEO

See other products in this category: Vacuum Products SIKA,
*
EPPM060EBL0000
0 in TME stock
Net price for quantities from 1 pcs - 932.43 USDGross price for quantities from 1 pcs - 932.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.