+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPPM1K00BL0002

Pneumatic test pump; 255x255x85mm; Thread: G 1/4"; 0÷1000bar


Manufacturer: SIKA

Manufacturer part number:
EPPM1K00BL0002
TME Symbol:
EPPM1K00BL0002

Specification

Manufacturer
SIKA
Type of pneumatic accessories
pneumatic test pump
Dimensions
255x255x85mm
Thread
G 1/4"
Medium
air, underpressure
Pressure setting range
0...1kbar
Gross weight4.6 kg
Certificates

WATCH VIDEO

See other products in this category: Vacuum Products SIKA,
*
EPPM1K00BL0002
0 in TME stock
Net price for quantities from 1 pcs - 2 601.03 USDGross price for quantities from 1 pcs - 2 601.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.