+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPS-D-100A

Motor breaker; 55kW; 160÷242VAC; for DIN rail mounting; IP20

Manufacturer: F&F

Manufacturer part number:
EPS-D-100A
TME Symbol:
EPS-D-100A

Specification

Manufacturer
F&F
Type of protection
motor breaker
Max motor power
55kW
Operating voltage
160...242V AC
Mounting
for DIN rail mounting
Electrical connection
screw terminals
IP rating
IP20
Controlled parameter
phase asymmetry, phase failure, phase sequence
Additional functions
over-temperature shutoff
Gross weight385 g
Certificates
EAN code5908312592693
See other products in this category: Motor Protection Breakers F&F,
*
EPS-D-100A
0 in TME stock
Net price for quantities from 1 pcs - 208.40 USDGross price for quantities from 1 pcs - 208.40 USD
Net price for quantities from 5 pcs - 193.51 USDGross price for quantities from 5 pcs - 193.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.