+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPT005

Transition: T adapter; male,female x2; EPN2; 16A; 250VAC; PIN: 2


Manufacturer: AAG STUCCHI

Manufacturer part number:
EPT005
TME Symbol:
EPT005

Specification

Manufacturer
AAG STUCCHI
Type of transition
T adapter
Manufacturer series
EPN2
Current rating
16A
Rated voltage
250V AC
Number of pins
2
Mechanical mounting
for panel mounting
Body colour
white
Kind of connector
  • female x2
  • male
Gross weight9.5 g
Certificates
See other products in this category: AC connectors - others AAG STUCCHI,
See other products from this series.:
*
EPT005
30 in TME stock
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 2.53 USD
Net price for quantities from 20 pcs - 2.30 USDGross price for quantities from 20 pcs - 2.30 USD
Net price for quantities from 50 pcs - 2.06 USDGross price for quantities from 50 pcs - 2.06 USD
Net price for quantities from 100 pcs - 1.82 USDGross price for quantities from 100 pcs - 1.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts